| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009960 |
| Accessory Type: | Locking Element |
| Housing Material: | Plastic |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 10000 cycle |
| SKU: | HRT09140009960 |
09140009960
| Heilind Number: | HRT09140009960 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140009960 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and durability of your Han® hoods and housing with the HARTING Accessories. Featuring a range of essential components, including adaptors, cable clamps, coding elements, docking frames, shielding frames, locking levers, and gaskets, these accessories ensure secure and efficient connectivity in demanding industrial environments. Crafted from high-quality plastic, they offer reliable performance even in extreme temperatures ranging from -40°C to 125°C. With a guaranteed mating cycle of 10,000, they are designed for long-lasting use. RoHS compliant and in stock for immediate delivery, these locking elements are indispensable for heavy-duty power connectors and accessories. Upgrade your connectivity solutions with the HARTING Accessories for uncompromising reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005211 | Ground terminal, Size: 24 B | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140022602 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100303 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140240313 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300061301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP67 | ![]() |
| HARTING 09300245405 | Protection covers for hoods cable to cable, polycarbonate, IP65 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19300160466 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


