| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3222GBE |
| SKU: | HEYM3222GBE |
M3222GBE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-104479-3 | SHORT POINT RECP CONT LP | ![]() |
| HEYCO Products 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| HEYCO Products 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| HEYCO Products 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| HEYCO Products 81665-4 | ECONOSEAL, FLANGE GASKET | ![]() |
| HEYCO Products 03-06-1032 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 16-02-1114 | SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-22 AWG, Bag | ![]() |
| HEYCO Products 35507-0200 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 2 Circuits | ![]() |
| HEYCO Products 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| HEYCO Products 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| HEYCO Products 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| HEYCO Products PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| HEYCO Products PV10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| HEYCO Products PV18-6FN-MY | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| HEYCO Products ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


