| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3319 |
| SKU: | HEYM3319 |
M3319
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| HEYCO Products 164164-2 | PIN ASS | ![]() |
| HEYCO Products 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| HEYCO Products 213426-1 | PLG HSG,3 POWR,12 SGNL,METRI | ![]() |
| HEYCO Products 5205980-1 | SCREW RETAINER KIT | ![]() |
| HEYCO Products 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| HEYCO Products 5748536-1 | KIT,RCPT,9P,HDP-20,SHLD HDWRE | ![]() |
| HEYCO Products 66361-2 | III+ PIN,18-14,TIN-LEAD,LP | ![]() |
| HEYCO Products 66602-9 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| HEYCO Products 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| HEYCO Products 12341 | Heyco® Steel Cushion Clamps, 1 Inner Diameter (inches) | ![]() |
| HEYCO Products M3200 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.26 Cable Diameter Min (in), 0.545 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4522 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.787 Cable Diameter Min (in), 1.02 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4524 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.865 Cable Diameter Min (in), 1.26 Cable Diameter Max( in) | ![]() |
| HEYCO Products M9150 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1-1/2 NPT | ![]() |
| HEYCO Products 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| HEYCO Products PV8-56R-TY | Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, bulk package. | ![]() |
| HEYCO Products 994-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


