| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4524 |
| SKU: | HEYM4524 |
M4524
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| HEYCO Products 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| HEYCO Products 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products G5365 | Heyco® IEC-14 Plug, LDPE | ![]() |
| HEYCO Products M3200 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.26 Cable Diameter Min (in), 0.545 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3317 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 1.23 Cable Diameter Min (in), 1.56 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3317GDG-SM | Solar Masthead II Cordgrip 1-1/2, NPT Thread, Black, with Locknut, 7 Holes, 10.3mm Conductor | ![]() |
| HEYCO Products M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| HEYCO Products M9144 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1-1/4 NPT | ![]() |
| HEYCO Products M9156 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 2 NPT | ![]() |
| HEYCO Products 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 39100-2504 | 15.00mm Pitch, Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits | ![]() |
| HEYCO Products PLT3S-C186 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, metal detectable polypropylene, dark blue. | ![]() |
| HEYCO Products 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |


