| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4340 |
| SKU: | HEYM4340 |
M4340
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| HEYCO Products 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| HEYCO Products 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| HEYCO Products 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| HEYCO Products TMS-SCE-1K-3/16-2.0-9 | TMS-SCE-1K-3/16-2.0-9 | ![]() |
| HEYCO Products 264-711 | ROHS | ![]() |


