| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4348 |
| SKU: | HEYM4348 |
M4348
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 903-289P-51A2 | RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| HEYCO Products 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| HEYCO Products 19300241542 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HEYCO Products 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| HEYCO Products 19154-0022 | Step Down Butt Splice for 14-22 AWG Wire Blue w/Red Stripe | ![]() |
| HEYCO Products 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-00-0430 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
| HEYCO Products 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| HEYCO Products 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |


