Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0097 |
Mount Type: | Locking Screw |
Shield Type: | Solid Metal |
Orientation: | 45° Angle |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040097;FMK2 |
SKU: | MOL172704-0097 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download |
01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |