| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M9156 |
| Insert Material: | 1213 |
| SKU: | HEYM9156 |
M9156
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-770985-0 | MINI UMNL PIN 26-22AWG AU LP | ![]() |
| HEYCO Products 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| HEYCO Products 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| HEYCO Products 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
| HEYCO Products 66566-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 8456 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 2 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products M3321 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 1.45 Cable Diameter Min (in), 1.73 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3323 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 1.16 Cable Diameter Min (in), 1.35 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4524 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.865 Cable Diameter Min (in), 1.26 Cable Diameter Max( in) | ![]() |
| HEYCO Products 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| HEYCO Products FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |


