| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4818 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEYM4818 |
M4818
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1244 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1280 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |
| HEYCO Products 1287 | Heyco® Original Strain Relief Bushings Straight-thru for Round Cables, Nylon 6/6, 0.281 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products M4518 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.095 Cable Diameter Min (in), 0.29 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4830 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.435 Cable Diameter Minimum (inches), 0.705 Cable Diameter Maximum (inches) | ![]() |
| HEYCO Products 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| HEYCO Products SMTSO-116-12ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |
| HEYCO Products SMTSO-440-4ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |


