| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4518 |
| SKU: | HEYM4518 |
M4518
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| HEYCO Products 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| HEYCO Products 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |
| HEYCO Products 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| HEYCO Products HHC3/8-16X1-1/2-SS | Hex Head Cap Screw | ![]() |
| HEYCO Products HHC3/8-16X1-SS | Hex Head Cap Screw | ![]() |
| HEYCO Products 19203-0389 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5) | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| HEYCO Products 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


