| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1244 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1244 |
1244
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products FHS832X1/2-PH-SS-BP | Flat Head Machine Screw | ![]() |
| HEYCO Products 1157 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1287 | Heyco® Original Strain Relief Bushings Straight-thru for Round Cables, Nylon 6/6, 0.281 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1824 | Heyco® RDD Lockit™ Strain Relief Bushings - Right Angle, Nylon 6/6, 0.099 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2790 | Heyco® Dome Plugs, Nylon 6/6, 0.75 Overall Height (inches), 2.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products M3812 | Heyco®-Tite Snap-In-2® Liquid Tight Cordgrips Straight-Thru, Snap-In Hubs, Nylon 6/6 w/Buna N or TPE Sealing Gland, 0.23 Cable Diameter Min (in), 0.395 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4818 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.25 Cable Diameter Minimum (inches), 0.45 Cable Diameter Maximum (inches) | ![]() |
| HEYCO Products HHC1/4-20X3/4-SS-BP | Hex Head Cap Screw | ![]() |
| HEYCO Products 19019-0049 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| HEYCO Products 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad, Carton | ![]() |
| HEYCO Products 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| HEYCO Products 19221-0238 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton | ![]() |


