| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 1488-04 |
| SKU: | HHS1488-04 |
1488-04
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith T77S1D3-12 | T77S1D3-12 | ![]() |
| Abbatron | H.H. Smith 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| Abbatron | H.H. Smith 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| Abbatron | H.H. Smith 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Abbatron | H.H. Smith 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Abbatron | H.H. Smith 3-640620-3 | 03P MTA100 CONN ASSY F/T RED | ![]() |
| Abbatron | H.H. Smith 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| Abbatron | H.H. Smith 643067-8 | 08P MTA156 MOLDED COVER | ![]() |
| Abbatron | H.H. Smith 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| Abbatron | H.H. Smith 794616-8 | 8 Position, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Wire & Cable, Power & Signal, Micro MATE-N-LOK | ![]() |
| Abbatron | H.H. Smith 02-09-5142 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Abbatron | H.H. Smith 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Abbatron | H.H. Smith F75-8-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Abbatron | H.H. Smith SP1-3-01 | Spacer,Lock,Natural,3/16 in Spc, Spacer, Locking, Natural | ![]() |


