| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 1828 |
| SKU: | HHS1828 |
1828
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| Abbatron | H.H. Smith 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| Abbatron | H.H. Smith 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| Abbatron | H.H. Smith FHS440X3/16-PH-SS-100 | Flat Head Machine Screw | ![]() |
| Abbatron | H.H. Smith FHSM4X6-PH-SS | Flat Head Machine Screw | ![]() |
| Abbatron | H.H. Smith 09021646922 | DIN 41612, Type B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable | ![]() |
| Abbatron | H.H. Smith KEP632-STL-ZI | Kep Nut | ![]() |
| Abbatron | H.H. Smith 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| Abbatron | H.H. Smith ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| | Abbatron | H.H. Smith PHS632X3/8-PH-SS | Pan Head Machine Screw | ![]() |


