| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 2647 |
| SKU: | HHS2647 |
2647
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith 1-329631-2 | JAM NUT, PLATED | ![]() |
| Abbatron | H.H. Smith 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| Abbatron | H.H. Smith 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| Abbatron | H.H. Smith 165X14769X | IP67-D-SUB-Protection Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Abbatron | H.H. Smith 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| Abbatron | H.H. Smith 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Abbatron | H.H. Smith 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Abbatron | H.H. Smith 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Abbatron | H.H. Smith 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |


