| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose A3-GPIN(A) |
| Series: | A3 |
| SKU: | HIRA3-GPIN(A) |
A3-GPIN(A)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| Hirose 3-747579-6 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Hirose 172219 | RF Connector N-Type Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Hirose 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Hirose 30490-2002 | Mini-Fit Jr. Crimp Grounding Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-18 AWG, Reel | ![]() |
| Hirose 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Hirose 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Hirose 51110-0850 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Hirose 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Hirose 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Hirose PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Hirose PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Hirose S050X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 3.0" (76.2mm) core. It comes in packages of 5000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | PCN2025-01 - Material Change. We will change the material of the POM resin for the target product to a melamine-free grade. These changes will not affect the performances of the product. LTB for current product 4/30/26 | Download | |||


