| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-10DP-2DS(24) |
| Series: | DF11 |
| SKU: | HIRDF11-10DP-2DS(24) |
DF11-10DP-2DS(24)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-103240-0 | 20 MODII HDR DRST B/A .100CL | ![]() |
| Hirose 5745131-1 | HD-20 RCPT 9P RA 318 | ![]() |
| Hirose 1056TR | SM COIN CELL HOLDER | ![]() |
| Hirose 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Hirose 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| Hirose 5016 | SM TEST POINT - COMPACT | ![]() |
| Hirose 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose 43860-0002 | Modular Jack, Right Angle, Low Profile, Inverted, 6/6 | ![]() |
| Hirose 503500-0991 | 2.50mm Pitch SD Memory Card Connector, 2.95mm Height, Normal Mount, Push-Push, with Detect, Protect and Anti-Card-Fly-Out Features | ![]() |
| Hirose 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |
| Hirose NC4MAH | 4 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, color coding possible | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PC-0060293-PC-0060766 - Additional Production Locations. Production site (③ added) 1.Supplier A 2. Hirose Electric Co., Ltd. Koriyama Factory 3. Hirose Electric Co., Ltd. Indonesia Factory | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


