| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-20DP-2DS(52) |
| Series: | DF11 |
| SKU: | HIRDF11-20DP-2DS(52) |
DF11-20DP-2DS(52)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| Hirose 09-48-3105 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 10 Circuits | ![]() |
| Hirose 09-48-3125 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 12 Circuits | ![]() |
| Hirose 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Hirose 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating, Bag | ![]() |
| Hirose 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 26-48-2101 | KK 396 Breakaway Header, Vertical, 10 Circuits, 0.50µm Gold (Au) Selective Plating, Pin Length 19.05mm (.750") | ![]() |
| Hirose 26-48-2121 | KK 396 Breakaway Header, Vertical, 12 Circuits, 0.50µm Gold (Au) Selective Plating, Pin Length 19.05mm (.750") | ![]() |
| Hirose 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Hirose PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Hirose PAKKL-4756-01 | Clip,Adj,Snap In,Nat,.47-.56 in Hold, Clip, Adj, Snap In, Natural | ![]() |
| Hirose 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| Hirose T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | PC-0060293 - Additional Production Site. Production site (2 added) 1. Supplier A 2. Hirose Electric Co., Ltd. Koriyama Factory | Download | |||
| 02/28/2026 | PC-0060766 - COO Addition. After change Production site (3 added) 1. Supplier A 2. Hirose Electric Co., Ltd. Koriyama Factory 3. Hirose Electric Co., Ltd. Indonesia Factory | Download | |||
| 12/31/2025 | PC-0060293-PC-0060766 - Additional Production Locations. Production site (③ added) 1.Supplier A 2. Hirose Electric Co., Ltd. Koriyama Factory 3. Hirose Electric Co., Ltd. Indonesia Factory | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


