| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PAKKL-4756-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .563 in |
| Base Width: | .4 in |
| Base Length: | 1.24 in |
| SKU: | RICPAKKL-4756-01 |
PAKKL-4756-01
| Heilind Number: | RICPAKKL-4756-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PAKKL-4756-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clip. Designed for effortless installation, it features an adjustable snap-in mechanism that ensures a snug fit for cables ranging from 0.47 to 0.56 inches in diameter. Made from durable Nylon 6.6 in a natural finish, this Clip not only provides reliable support but also blends seamlessly with its surroundings. With a maximum bundle diameter of 0.563 inches, it accommodates various cable sizes, making it a versatile solution for cable management. Whether in the office or at home, keep your cables organized and tidy with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 102095-3 | MOD IV PIN PLTD 30 SEL | ![]() |
| Essentra | Richco 5650934-5 | ASSY,PIN,EUROCARD,TYPE R,LEAD- | ![]() |
| Essentra | Richco 65863-620LF | QKE HDR | ![]() |
| Essentra | Richco 68020-134HLF | B/S II DR RA | ![]() |
| Essentra | Richco 09-48-3125 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 12 Circuits | ![]() |
| Essentra | Richco 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Essentra | Richco 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| Essentra | Richco 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Essentra | Richco PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Essentra | Richco 181-026-213R531 | Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder | ![]() |
| Essentra | Richco T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


