181-026-213R531

Heilind Number:TEX181-026-213R531
Manufacturer:NorComp
Manufacturer Number:181-026-213R531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 181-026-213R531
Gender:Receptacle
Series:181
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX181-026-213R531

Detailed Description

Introducing the 181-026-213R531, a Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder connector designed for reliable and efficient board-to-board connections. Featuring a gold flash contact plating, this receptacle ensures optimal signal transmission with a current rating of 3A and a voltage rating of 250VAC. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in diverse environments. The steel shell with nickel plating offers durability and robustness, meeting RoHS compliance standards for environmental responsibility. Perfect for IO connectors in high-density applications, the 181-026-213R531 guarantees secure and high-performance connectivity.