| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-2630SCF |
| Series: | DF13 |
| SKU: | HIRDF13-2630SCF.P |
DF13-2630SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Hirose 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| Hirose 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| Hirose 3-643815-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| Hirose 5-456402-4 | CRIMPER, WIRE .055 "F" | ![]() |
| Hirose 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Hirose 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Hirose 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Hirose 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Hirose 63445-2535 | Anvil | ![]() |
| Hirose ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |


