| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-7S-1.25C |
| Series: | DF13 |
| Overall Height: | 4 |
| Overall Length: | 10.4 |
| SKU: | HIRDF13-7S-1.25C |
DF13-7S-1.25C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 206794-4 | PIN CONTACT, SZ 20 | ![]() |
| Hirose 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| Hirose EPS300-3/16-48-BLK-250PCS | 7000133613 80611601784 E30.188BK48L | ![]() |
| Hirose CN-3190-3/4INX54.5YDS | 7010319566 80611426646 | ![]() |
| Hirose 173114-0203 | FCT Coaxial Contact, Female, Straight, Crimp, 50 Ohms, 5.00µm Gold over Copper Plating, for RG-178BU, RG-196AU, or RG-404U Cable | ![]() |
| Hirose PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
| Hirose PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| Hirose DWP-125-1/8-0-STK | NB14882001 | ![]() |
| Hirose DWP-125-3/16-0-STK | NB14902001 DWP-125-3/16-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


