| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-9S-1.25C |
| Series: | DF13 |
| Overall Height: | 4 |
| Overall Length: | 12.9 |
| SKU: | HIRDF13-9S-1.25C |
DF13-9S-1.25C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-87631-1 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 323912 | TERMINAL,PIDG R 26-22 2 | ![]() |
| Hirose 917804-2 | DYNAMIC D-5 TAB CONT. S L/P | ![]() |
| Hirose 133-8433-101 | MCX PLUG ASSEMBLY, RIGHT ANGLEMCX | ![]() |
| | Hirose 133421-E | MJC 1X1 S 88 | ![]() |
| Hirose 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Hirose NP2X-B | 2 pole 1/4 professional phone plug, gold contacts, black shell | ![]() |
| Hirose SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


