| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13C-3P-1.25V(51) |
| Series: | DF13 |
| SKU: | HIRDF13C-3P-1.25V(51) |
DF13C-3P-1.25V(51)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 10114828-11102LF | 10114828-11102LF-WTB 1.25 WAFER SMT | ![]() |
| Hirose 10114828-11105LF | 10114828-11105LF-WTB 1.25 WAFEBASICS OTHER | ![]() |
| Hirose 15-91-0200 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 20 Circuits, 0.38 | ![]() |
| Hirose 53047-1410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 14 Circuits | ![]() |
| Hirose 53253-0770 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 7 Circuits | ![]() |
| Hirose DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |


