| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-2S-1.25C(10) |
| Series: | DF14 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Copper |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF14-2S-1.25C(10) |
DF14-2S-1.25C(10)
| Heilind Number: | HIRDF14-2S-1.25C(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF14-2S-1.25C(10) |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU DF14-2S-1.25C(10) from the DF14 series, a high-performance female board-to-board PCB connector designed for seamless surface mount installation. Crafted with durable nylon housing and featuring two contacts in a single row, this connector ensures reliable connectivity in electronic assemblies. The crimp termination method, along with phosphor copper contact material, guarantees secure and efficient signal transmission. With a pitch of 1.25mm, it's ideal for compact designs. Operating flawlessly in temperatures ranging from -35°C to 85°C, and with a voltage rating of 150VAC and current rating of 1A, it meets stringent performance standards. RoHS compliant and friction mating type, this connector is suitable for various applications in the electronics industry. With the convenience of being in stock, it's ready to fulfill your connectivity needs. Experience top-tier quality and functionality with the DF14-2S-1.25C(10).
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 262102 | RF Connector MMCX Right Angle Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| Hirose 03-06-1022 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Hirose 19022-0018 | Krimptite Quick Disconnect, Male, for 14-16 AWG Wire, Box | ![]() |
| Hirose DNF18-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Hirose BT-8-01-NT | Beaded Tie,Rel,Natural,8.75 in Lg | ![]() |
| Hirose VERSAFIT-3/64-0-SP | NB16934001 M23053/5-101-0 M23053/5-301-0 VERSAFIT-3/64-0 | ![]() |
| Hirose D38999/24WG35AA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||


