| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19022-0018 |
| Series: | 19022 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Zinc Chromate |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Zinc Chromate |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190220018 MCT-1 |
| SKU: | MOL19022-0018 |
19022-0018
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Quick Disconnect, designed for seamless integration with 14-16 AWG wires. Crafted with precision from high-quality brass, this male connector ensures optimal conductivity and durability. Its straight orientation and 6.35mm tab width make it easy to install, while the zinc chromate plating provides corrosion resistance. RoHS compliant and UL certified, it guarantees safety and reliability in various applications. Upgrade your wiring setup with this essential component, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0006 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits | ![]() |
| Molex 172709-0003 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 3 Circuits, White | ![]() |
| Molex 19022-0015 | Krimptite Quick Disconnect, Male, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 50217-9101 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Bag, Brass | ![]() |
| Molex 93445-5147 | ML-XT Sealed 8 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Keying Option D, Brown | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


