| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-6S-1.25C(10) |
| Series: | DF14 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Copper |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF14-6S-1.25C(10) |
DF14-6S-1.25C(10)
| Heilind Number: | HIRDF14-6S-1.25C(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF14-6S-1.25C(10) |
| ECAD Model: |
Specifications
Detailed Description
The DF14-6S-1.25C(10) is a high-performance female connector designed for surface mount applications. Featuring a durable nylon housing and six contacts in a single row, this connector offers reliable connectivity in compact spaces. The crimp termination method ensures secure and efficient installation. With a maximum operating temperature of 85°C and RoHS compliance, it meets stringent environmental standards. The 1.25mm pitch and friction mating type allow for easy and precise connections. Rated for 1A and 150VAC, it is suitable for a wide range of electronic devices. Perfect for board-to-board PCB connections, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 323994 | SPLICE BUTT PIDG 26-24 | ![]() |
| Hirose 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| Hirose 745508-4 | FERRULE SPLIT RING, HD | ![]() |
| Hirose 746603-4 | 64 EUROLATCH LEAD FREE | ![]() |
| Hirose 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
| Hirose 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| Hirose 770233-1 | CMNL IDC COVER | ![]() |
| Hirose 50-57-9504 | SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 4 Circuits, Black | ![]() |
| Hirose 501330-0900 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 9 Circuits | ![]() |
| Hirose 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
| Hirose 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |
| Hirose 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Hirose 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||


