| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51353-1000 |
| Color: | White |
| Series: | 51353 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0513531000 |
| SKU: | MOL51353-1000 |
51353-1000
Specifications
Detailed Description
Enhance your connectivity with our MicroClasp Receptacle in white, a versatile solution for signal circuit applications. Crafted from durable nylon, this connector features ten gold-plated contacts arranged in two rows with a 2mm pitch for efficient wire-to-board connections. With a wide operating temperature range of -25 to 85°C and UL agency certification, it guarantees reliability in diverse environments. The compact design, complete with a locking feature, ensures secure mating, while its RoHS compliance underscores our commitment to sustainability. Elevate your assembly projects with this essential component, ideal for a range of applications in industries such as telecommunications, automotive, and consumer electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44516-0012 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 24 Circuits | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Molex 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 501189-2010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 20 Circuits, White | ![]() |
| Molex 501646-1200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 12 Circuits | ![]() |
| Molex 501646-1400 | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 14 Circuits, Natural | ![]() |
| Molex 501646-2200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 22 Circuits | ![]() |
| Molex 51065-0200 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |
| Molex 56134-9100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |
| Molex 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513947 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


