| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF19A-3032SCFA |
| Series: | DF19 |
| SKU: | HIRDF19A-3032SCFA |
DF19A-3032SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| Hirose 3-640706-1 | SL 156 CONTACT LP | ![]() |
| Hirose 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Hirose 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| Hirose 643067-7 | 07P MTA156 MOLDED COVER | ![]() |
| Hirose 66098-8 | III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| Hirose 796634-3 | 3 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| Hirose 81665-4 | ECONOSEAL, FLANGE GASKET | ![]() |
| Hirose 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Hirose F80-8-M | Ferrule, non-insulated, 14 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Hirose FSD76-8-3K8 | Insulated ferrules, single wire gray DIN end sleeve on reel, 18AWG (0.75mm²), 8mm Pin Length. | ![]() |
| Hirose TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
| Hirose TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| Hirose TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


