| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF19G-20S-1C(06) |
| SKU: | HIRDF19G-20S-1C(06) |
DF19G-20S-1C(06)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AWM-4P | 4 PIN RECEPTACLE WEDGE | ![]() |
| Hirose 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Hirose 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Hirose 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| Hirose 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Hirose 3-644460-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Hirose 501189-3010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 30 Circuits | ![]() |
| Hirose 504051-0801 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits | ![]() |
| Hirose 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
| Hirose 51164-0605 | 2.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 6 Circuits | ![]() |


