| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51164-0605 |
| Color: | Gray |
| Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Number of Contacts Loaded: | 6 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511640605 |
| SKU: | MOL51164-0605 |
51164-0605
Specifications
Detailed Description
Ensure secure connections with our Mini-Lock Terminal Position Assurance in Gray. Designed for the 51164 series, this accessory provides peace of mind with its polyester construction and flammability standard compliance. With six contacts loaded in a single row, it guarantees a reliable fit for your Mini-Lock connectors, offering enhanced stability in demanding applications. Perfect for maintaining the integrity of your connections, it's a must-have for any RJ Connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0006 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits | ![]() |
| Molex 172709-0003 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 3 Circuits, White | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 35150-0392 | VersaBlade Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Red | ![]() |
| Molex 35151-0310 | VersaBlade Hybrid Plug Housing, 3 Circuits, Positive Lock, Natural | ![]() |
| Molex 35745-0110 | VersaBlade Male Crimp Terminal, 22-20 AWG, Type A | ![]() |
| Molex 35746-0110 | VersaBlade Female Crimp Terminal, 22-20 AWG, Type A | ![]() |
| Molex 35748-0110 | VersaBlade Female Crimp Terminal, 22-20 AWG, Type B | ![]() |
| Molex 50752-8200 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 22-20 AWG, Reel | ![]() |
| Molex 51163-0600 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


