| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1B-14DES-2.5RC |
| Series: | DF1B |
| Overall Height: | 8.7 |
| Overall Length: | 26.4 |
| SKU: | HIRDF1B-14DES-2.5RC |
DF1B-14DES-2.5RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| Hirose 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 2-87631-5 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 205089-1 | HD 20 PIN CONTACT | ![]() |
| Hirose 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| Hirose 3-643816-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| Hirose 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Hirose 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Hirose 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Hirose 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Hirose 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


