| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1B-2022SC |
| Series: | DF1B |
| SKU: | HIRDF1B-2022SC |
DF1B-2022SC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-350778-9 | 02P UMNL V0 CAP HSG BLACK | ![]() |
| Hirose 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Hirose DE09S064TLF | DSUB SIGNAL STC9 SOCKET | ![]() |
| Hirose 19071-0180 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Hirose 22-27-2061 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Hirose 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 180-015-203L031 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |


