| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1B-2428SCA |
| Series: | DF1B |
| SKU: | HIRDF1B-2428SCA |
DF1B-2428SCA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| Hirose 5205980-1 | SCREW RETAINER KIT | ![]() |
| Hirose 53073 | TERMINAL,PIDG R 26-24 6 | ![]() |
| Hirose 77138-001LF | TERM MTK FST CTW | ![]() |
| Hirose RP34-8SP-3SC(71) | 113-5049-1-71 EACH ROHS COMPLIANT | ![]() |
| Hirose 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| Hirose 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| Hirose 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Hirose 43031-0012 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| Hirose LCA2-38-Q | One-hole, standard barrel with window lug, #2 AWG wire, 3/8 stud hole, standard package. | ![]() |


