| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22A-1416SCFA |
| Series: | DF22 |
| SKU: | HIRDF22A-1416SCFA |
DF22A-1416SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 280756-4 | FF 375 REC 3-6MM2 TPPB | ![]() |
| Hirose 41728 | FASTON 250(6.3 MM) REC 16-12 AWG TPBR | ![]() |
| Hirose 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| Hirose 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| Hirose 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| Hirose 26-03-4041 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 4 Circuits, Natural | ![]() |
| Hirose NAC3PX-TOP | Appliance inlet-outlet combination, 1/4 flat tab terminal | ![]() |


