| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 26-03-4041 |
| Color: | Natural |
| Series: | 6442 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0026034041 6442-R04-Z |
| SKU: | MOL26-03-4041 |
26-03-4041
| Heilind Number: | MOL26-03-4041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 26-03-4041 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 4 Circuits, Natural
More >>Specifications
Detailed Description
The KK 3.96mm Crimp Terminal Housing is designed for use with Trifurcon Terminals, featuring a friction ramp for secure connections. This housing accommodates 4 circuits and is crafted from durable nylon in a natural finish. With a pitch of 3.96mm, it is suitable for power applications in wire-to-board connector systems. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Its receptacle design includes a locking feature for added stability. Perfect for industrial or electronic projects, this housing ensures reliable connectivity in a range of settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1061 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Molex 08-50-0183 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Molex 08-58-0110 | KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| Molex 08-70-1040 | 2.50mm Pitch SPOX Crimp Terminal, 22-28 AWG, Bag | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 26-03-4121 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Molex 50-84-2090 | 2.13mm Diameter MLX Pin and Socket Receptacle, 9 Circuits, Natural | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 05/26/2015 | GCM 10663885 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 6442 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 4ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


