| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22R-3S-7.92C(28) |
| Series: | DF22 |
| Overall Height: | 11.55 mm |
| Overall Length: | 23.42 mm |
| SKU: | HIRDF22R-3S-7.92C(28) |
DF22R-3S-7.92C(28)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 280756-4 | FF 375 REC 3-6MM2 TPPB | ![]() |
| Hirose 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| Hirose 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Hirose 19070-0007 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Hirose 19419-0008 | MX150L 2 Circuit Plug for 18-22 AWG Wire | ![]() |
| Hirose 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 501646-1800 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 18 Circuits | ![]() |
| Hirose 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
| | Hirose 501647-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Hirose 76823-0322 | Mega-Fit Female Crimp Terminal, 12 AWG Tin (Sn) Plating, Reel | ![]() |
| Hirose NAC3PX-TOP | Appliance inlet-outlet combination, 1/4 flat tab terminal | ![]() |


