| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF3-2428SCF |
| Series: | DF3 |
| SKU: | HIRDF3-2428SCF.P |
DF3-2428SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1318912-1 | EP CONN LP REC | ![]() |
| Hirose 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Hirose 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Hirose 32060 | TERMINAL,PIDG SPD 16-14 10 | ![]() |
| Hirose 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| Hirose 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| Hirose 52044-1 | TERMINAL R PG 2 5/16 | ![]() |
| Hirose 794616-2 | FREE HANG DBL ROW HSG 2 POS | ![]() |
| Hirose 19073-0019 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Mylar Tape Carrier | ![]() |
| Hirose 19073-0113 | RING AVIKRIMP (C-528-10) | ![]() |
| Hirose 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Hirose 19324-0004 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| Hirose 39-00-0207 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Hirose 505153-8000 | Cut Strip - DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin Plating | ![]() |


