| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32060 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32060 |
32060
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spade Tongue Terminals. Designed for secure and efficient crimping, these 16-14 AWG terminals feature a #10 stud size and are insulated for added safety. With a straight orientation and closed barrel design, they ensure a reliable fit in various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they meet high-performance standards. RoHS compliant and suitable for use in a range of industries, these terminals are a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-520151-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |


