| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40C-90DS-0.4V(51) |
| Series: | DF40 |
| Overall Width: | 3.38 mm |
| Overall Length: | 20.6 mm |
| SKU: | HIRDF40C-90DS-0.4V(51) |
DF40C-90DS-0.4V(51)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1375820-6 | CST-100 II HOUSING 16 POS | ![]() |
| Hirose 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Hirose 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Hirose 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| Hirose 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| Hirose DF17(4.0)-40DP-0.5V(57) | 683-0124-0-57 REEL | ![]() |
| Hirose 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Hirose 5012 | TEST POINT (WHITE) | ![]() |
| Hirose 3625/20 100M | 3625/20 100M, 20/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| Hirose 10-84-4030 | 6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Hirose 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 45570-3002 | 3.96mm (.156 | ![]() |
| Hirose 53261-1271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 12 Circuits | ![]() |


