| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF57-2830SCF |
| Series: | DF57 |
| SKU: | HIRDF57-2830SCF.P |
DF57-2830SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3470L14-4SW | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Hirose 1-104479-0 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| Hirose 1-640515-0 | 24P MR II CAP HSG V0 RED | ![]() |
| Hirose 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| Hirose 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| Hirose GMA.1B.065.DN | Bend Relief for all Size 1 Connectors - BLACK TPU | ![]() |
| Hirose 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |


