| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF57H-2P-1.2V(21) |
| Series: | DF57 |
| SKU: | HIRDF57H-2P-1.2V(21) |
DF57H-2P-1.2V(21)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-179276-2 | DYNAMIC 3200 HDR ASSY 2P H | ![]() |
| Hirose 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| Hirose 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| Hirose 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Hirose 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Hirose 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Hirose 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Hirose 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Hirose 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| Hirose 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Hirose 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Hirose 95501-2441 | Modular Jack, Right Angle, Through Hole , 4/4,Low Profile, Tray | ![]() |
| Hirose P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | PCN2023-14 - Packaging specification change. The material of embossed tape will be changed to a material that is less susceptible to static electricity. The color will be changed accordingly. Please refer to the "Attachment 2_Changes" for detail of different colors. These changes will not affect the performances of the product. | Download | |||


