| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62-2428SCFA |
| Series: | DF62 |
| SKU: | HIRDF62-2428SCFA |
DF62-2428SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| Hirose 3-640428-6 | 06P MTA156 CONN ASSY 22AWG RED | ![]() |
| Hirose 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| Hirose 15-06-0141 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, Nylon, UL 94V-0, 14 Circuits | ![]() |
| Hirose 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Hirose PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Hirose 319002-T01 | IEC 60320 C14 to IEC 60320 C13, 17AWG/ 3C, 3 | ![]() |
| Hirose VERSAFIT-3/4-0-SP | NB14374001 M23053/5-109-0 M23053/5-309-0 | ![]() |
| Hirose VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| Hirose 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


