| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794894-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | PA 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Seal Type: | Interfacial Seal, Single Wire |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 15.22 mm |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 24.97 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 8.13 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 794894-1 BACA-AMP-74 |
| SKU: | AMP794894-1 |
794894-1
| Heilind Number: | AMP794894-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794894-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Connector, a versatile solution for your power and signal applications. This single-row connector features a durable PA 66/6 housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a pitch of 4.14mm (.162 inches) and a contact layout of Inline, it offers seamless connectivity for two pins. The cable mount design allows for easy free-hanging installation, while the crimp termination method ensures secure connections. Operating at temperatures ranging from -40 to 90°C (-40 to 194°F) and with a voltage rating of 600V AC/DC, this connector is suitable for various environments. It also comes with an interfacial seal for added protection, making it sealable for enhanced reliability. Perfect for appliances and other applications, this housing type plug is RoHS compliant, guaranteeing its environmental responsibility. Trust in the Mini-Universal MATE-N-LOK Connector for efficient and dependable performance in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480278-0 | 12P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
| TE Connectivity 794940-1 | 06P MINI UMNL CAP HSG | ![]() |


