| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62B-2EP-2.2C |
| Series: | DF62 |
| Overall Width: | 16.05 |
| Overall Length: | 6 |
| SKU: | HIRDF62B-2EP-2.2C |
DF62B-2EP-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| Hirose 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| Hirose 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| Hirose 413985-3 | PLUG ASSY,STR,SMB | ![]() |
| Hirose 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Hirose 87456-3 | 08 MODIV HSG COMP DR .100CL | ![]() |
| Hirose 42-01034 | Sockets, Male connector axial, M8x1, 3-pos., Back panel mounting, Wire, A-coded, Unshielded, AWG24 | ![]() |
| Hirose GMA.1B.054.DG | Bend Relief for all Size 1 Connectors - GRAY TPU | ![]() |
| Hirose 172709-0002 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| Hirose 19-09-2098 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 9 Circuits | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 51216-0200 | 2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Hirose NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |
| Hirose TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


