| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63A-1618SCF |
| Gender: | Female |
| Wire Size: | 18 - 16 AWG |
| Mating Cycles: | 30 cycle |
| Current Rating: | 13 A, 15 A |
| Contact Plating: | Tin |
| Contact Material: | Copper Alloy |
| Stripping Length: | 2.9 - 3.6 mm |
| Contact Resistance: | 10 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF63 |
| SKU: | HIRDF63A-1618SCF |
DF63A-1618SCF
| Heilind Number: | HIRDF63A-1618SCF |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF63A-1618SCF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF63A-1618SCF, a high-performance crimp connector designed for female terminals in the DF63 series. Crafted with precision, this connector features contact material made of Copper Alloy with a durable Tin plating, ensuring reliable conductivity. With a wide operating temperature range from -55°C to 105°C, it is suitable for various environments. The low contact resistance of 10mΩ and a maximum current rating of 15A guarantee efficient power transmission. Compliant with RoHS standards, it is environmentally friendly. Ideal for 18-16 AWG wire sizes, this connector offers easy installation with a stripping length of 2.9-3.6mm. With a mating cycle rating of 30, it ensures long-lasting performance. Perfect for demanding applications, the DF63A-1618SCF is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 170225-1 | RING TERMINAL | ![]() |
| Hirose 1744201-1 | EP-II CONTACT LANCELESS, 20-16 | ![]() |
| Hirose 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| Hirose 583361-3 | CONT AMP LF | ![]() |
| Hirose 583680-1 | HSG AMP LEAF 15 POS | ![]() |
| Hirose 60991-1 | FASTON .110 RECEPTACLE 22-16 AWG BR | ![]() |
| Hirose 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| Hirose 63646-2 | FASTON 187 PIGGY-BACK REC&TAB 20-16 TPBR | ![]() |
| Hirose 641945-1 | 03P UMNL STR/REL | ![]() |
| Hirose 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Hirose 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Hirose 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |


