| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63M-3P-3.96DS |
| Color: | Black |
| Pitch: | 3.96 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 12 A |
| Number of Rows: | 1 |
| Voltage Rating: | 630 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF63 |
| SKU: | HIRDF63M-3P-3.96DS |
DF63M-3P-3.96DS
| Heilind Number: | HIRDF63M-3P-3.96DS |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF63M-3P-3.96DS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF63M-3P-3.96DS, a sleek and reliable board-to-board PCB connector designed for high-performance applications. This connector, part of the DF63 series, features a male gender with three contacts arranged in a single row, perfect for streamlined connectivity. Crafted with durable Polybutylene Terephthalate housing and brass contacts plated with tin, it ensures long-lasting performance even in demanding environments. With a pitch of 3.96mm and right-angle mount type, it offers efficient PCB assembly. Operating flawlessly in temperatures ranging from -55°C to 105°C, it guarantees reliability under varying conditions. Rated for 630VAC and 12A current, it meets stringent electrical requirements. With a UL 94V-0 flammability rating, it prioritizes safety. Though not RoHS compliant, its quality and performance are unmatched, making it a preferred choice for professionals in the industry. Upgrade your connectivity solutions with the DF63M-3P-3.96DS connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose RTE24005 | RTE24005 | ![]() |
| Hirose 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Hirose 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| Hirose 8906 | Not on File | ![]() |
| Hirose 8920 | SILPOZ 0001 SILICON P.COR | ![]() |
| Hirose 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Hirose 22-28-4023 | KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm | ![]() |
| Hirose 53258-0529 | Mighty-SPOX Header, 3.50mm Pitch, Vertical, 5 Circuits, Brass (CuZn) Contact | ![]() |


