| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DH-27-CV2B |
| Color: | Black |
| Series: | DH |
| SKU: | HIRDH-27-CV2B |
DH-27-CV2B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Hirose 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Hirose 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Hirose 034-1046 | RF Connector HD-BNC Straight Crimp Jack Belden 1855A Bulkhead Rear Mount 75 Ohm | ![]() |
| Hirose 3801/26 100 | 3801/26 100, 26/CAB/RC/TYP1/26AWG/STR/.050/ | ![]() |
| Hirose 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |
| Hirose DNF18-111FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Hirose HSTTVA12-48-Q | Flexible adhesive lined heat shrink in 4' pieces, .12" (3.2mm) diameter, adhesive lined black cross-linked polyolefin, 25 pc. package quantity. | ![]() |
| Hirose HSTTVA25-48-Q | Flexible adhesive lined heat shrink in 4' pieces, .25" (6.4mm) diameter, adhesive lined black cross-linked polyolefin, 25 pc. package quantity. | ![]() |
| Hirose 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| Hirose 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |


