| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-025-103L001 |
| Series: | 171 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-025-103L001 |
171-025-103L001
Specifications
Detailed Description
Introducing the 171-025-103L001 Male D-Sub 25 Position Straight Solder Cup connector, a vital component for your electronic projects. Designed for optimal performance, this plug features gold flash contact plating for reliable conductivity, even in the most demanding environments. With a wide operating temperature range from -50 °C to 125 °C, it ensures stable functionality in varying conditions. Its straight mount angle and steel shell construction guarantee secure and durable installation. Suitable for signal wire sizes ranging from 20-28 AWG, it offers versatile connectivity options. With a current rating of 5 A and voltage rating of 250 VAC, it meets industry standards for performance and safety. RoHS compliant and in stock, this connector is ready to streamline your assembly process. Upgrade to the 171-025-103L001 for efficient and dependable connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| NorComp 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| NorComp 66399-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| NorComp 112516 | RF Connector BNC Straight Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| NorComp 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| NorComp 108-0302-001 | BANANA PLUG INSULATED SOLDLESS TAPERD RED HNDLE NICKEL | ![]() |
| NorComp 19164-0033 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| NorComp 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| NorComp 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-025-203L001 | Female D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 952-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


