| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DM3BT-DSF-PEJS |
| Series: | DM3 |
| Overall Width: | 16.05 mm |
| Overall Length: | 13.85 mm |
| SKU: | HIRDM3BT-DSF-PEJS |
DM3BT-DSF-PEJS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 3-1761603-2 | IDC LOW PRO HDR 36P VERT BLUE | ![]() |
| Hirose 3-641216-9 | 09P MTA100 HDR ASSY FL/RA LF | ![]() |
| Hirose 5-147105-5 | 10 MODIV VRT DR SFMNT 30AU | ![]() |
| Hirose 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| Hirose 640453-7 | 07P MTA100 HDR ASSY SQ R/A | ![]() |
| Hirose 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 43-02130 | Socket housing, M14x1 | ![]() |
| Hirose 43-16211 | Protection Cap, Female connector axial, M12x1 | ![]() |
| Hirose 75757-5241 | MX150 Dual Row Header, Vertical, 8 Circuits, 1.25 | ![]() |
| Hirose PLT4I-M0 | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. | Download | |||


