| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ER8-10S-0.8SV-5H |
| Series: | ER8 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 50 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 100 VAC |
| SKU: | HIRER8-10S-0.8SV-5H |
ER8-10S-0.8SV-5H
| Heilind Number: | HIRER8-10S-0.8SV-5H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ER8-10S-0.8SV-5H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ER8-10S-0.8SV-5H, a high-performance PCB Socket Receptacle Connector designed for robust and reliable surface mount applications. With a compact pitch of 0.8mm, this connector features two rows of 10 contacts, making it ideal for dense PCB layouts. Constructed with Liquid Crystal Polymer housing and Copper Alloy contacts plated with Gold, it ensures excellent durability and signal integrity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a low contact resistance of 50mΩ and high insulation resistance of 100 MOhm, it guarantees efficient and secure connectivity. RoHS compliant and rated for 100 mating cycles, it meets stringent environmental standards while offering long-term performance. The black housing color adds a sleek finish to any assembly. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the ER8-10S-0.8SV-5H sets a new standard in connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5-2176094-5 | RP 2A 0.25W 442K 0.1% 25PPM 1K RL | ![]() |
| Hirose 7-2176093-7 | RP 2A 0.25W 64K9 0.1% 25PPM 1K RL | ![]() |
| Hirose 10118192-0001LF | MICRO USB B-TYPE F | ![]() |
| Hirose 51047-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||


